Rectangular Connector Housings

Results: 4
Manufacturer
Amphenol ICC (FCI)JST Sales America Inc.Molex
Series
DuraClik 502351Minitek® 0.80mmPHXH
Number of Positions
234
Pitch
0.031" (0.80mm)0.079" (2.00mm)0.098" (2.50mm)
Fastening Type
-Detent LockLatch HolderPush-Pull
Color
CreamNatural
Features
-Glow Wire Compliant
Insulation Material
Liquid Crystal Polymer (LCP), Halogen FreePolyamide (PA6), Nylon 6Polyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
XHP-4
XHP-4
CONN RCPT HSG 4POS 2.50MM
JST Sales America Inc.
28,051
In Stock
1 : ¥0.96000
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
-
Natural
-
Polyamide (PA6), Nylon 6
-25°C ~ 85°C
PHR-4
PHR-4
CONN RCPT HSG 4POS 2.00MM
JST Sales America Inc.
14,774
In Stock
1 : ¥0.96000
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Crimp
Detent Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-25°C ~ 85°C
10145492-02LF
10145492-02LF
CONN RCPT HSG 2POS 0.80MM
Amphenol ICC (FCI)
24,871
In Stock
1 : ¥1.57000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.031" (0.80mm)
1
-
Free Hanging (In-Line)
Crimp
Push-Pull
Cream
Glow Wire Compliant
Liquid Crystal Polymer (LCP), Halogen Free
-25°C ~ 85°C
5023510300
5023510300
CONN RCPT HSG 3POS 2.00MM
Molex
12,995
In Stock
1 : ¥3.40000
Bulk
Bulk
Active
Receptacle
Female Socket
3
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Holder
Natural
-
Polybutylene Terephthalate (PBT)
-40°C ~ 105°C
Showing
of 4

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.