Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100,816 In Stock | 1 : ¥0.87000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.059" (1.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
91,121 In Stock | 1 : ¥0.87000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.059" (1.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
73,983 In Stock | 1 : ¥0.87000 Bulk | Bulk | Active | Receptacle | Female Socket | 5 | 0.059" (1.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
38,090 In Stock | 1 : ¥0.87000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.059" (1.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
25,061 In Stock | 1 : ¥1.48000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.059" (1.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C |