Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80,353 In Stock | 1 : ¥1.40000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polybutylene Terephthalate (PBT) | -25°C ~ 85°C | |||
19,784 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
52,746 In Stock | 1 : ¥3.12000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Black | - | Polyester, Glass Filled | -40°C ~ 105°C |