Rectangular Connector Housings

Results: 3
Manufacturer
JST Sales America Inc.Molex
Series
GHSL 70066ZH
Number of Positions
456
Pitch
0.049" (1.25mm)0.059" (1.50mm)0.100" (2.54mm)
Fastening Type
-Latch Lock
Color
BlackNatural
Insulation Material
Polyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT)Polyester, Glass Filled
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
GHR-04V-S
GHR-04V-S
CONN RCPT HSG 4POS 1.25MM
JST Sales America Inc.
28,864
In Stock
1 : ¥1.22000
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.049" (1.25mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polybutylene Terephthalate (PBT)
-25°C ~ 85°C
50-57-9406
0050579406
CONN RCPT HSG 6POS 2.54MM
Molex
4,144
In Stock
1 : ¥3.61000
Bulk
Bulk
Active
Receptacle
Female Socket
6
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyester, Glass Filled
-40°C ~ 105°C
ZHR-5
ZHR-5
CONN RCPT HSG 5POS 1.50MM
JST Sales America Inc.
74,109
In Stock
1 : ¥0.87000
Bulk
Bulk
Active
Receptacle
Female Socket
5
0.059" (1.50mm)
1
-
Free Hanging (In-Line)
Crimp
-
Natural
-
Polyamide (PA66), Nylon 6/6
-25°C ~ 85°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.