Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,869 In Stock | 1 : ¥9.28000 Bulk | Bulk | Active | Receptacle | Female Socket | 15 | 0.197" (5.00mm) | 3 | 0.217" (5.51mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Purple | - | Polybutylene Terephthalate (PBT), Glass Filled | -30°C ~ 100°C | |||
352 In Stock | 1 : ¥22.17000 Bulk | Bulk | Active | Receptacle | Female Socket | 7 | - | 2 | 0.236" (6.00mm) | Free Hanging (In-Line) | Crimp | Slide-On | Black | Sealed | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 140°C | |||
572 In Stock | 1 : ¥37.35000 Bulk | Bulk | Active | Receptacle | Female Socket | 12 | 0.157" (4.00mm) | 2 | 0.236" (6.00mm) | Free Hanging (In-Line) | Crimp | Slide-On | Black | Sealed | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 140°C | |||
0 In Stock Check Lead Time | 1 : ¥22.15000 Box | Box | Active | Receptacle | Male Pin | 21 | 0.197" (5.00mm) | 3 | 0.217" (5.50mm) | Panel Mount, Snap-In | Crimp | - | Blue | - | Polyamide (PA), Nylon, Glass Filled | -40°C ~ 120°C |