Rectangular Connector Housings

Results: 3
Manufacturer
MolexTE Connectivity AMP Connectors
Series
.025CLIK-Mate 502380
Contact Type
Female SocketNon-Gendered
Number of Positions
21216
Pitch
0.049" (1.25mm)0.087" (2.20mm)
Number of Rows
12
Row Spacing
0.118" (3.00mm)-
Fastening Type
Latch HolderLatch LockLocking Ramp
Features
-Retainer
Insulation Material
Polybutylene Terephthalate (PBT)Polyethylene Terephthalate (PET)
Operating Temperature
-40°C ~ 105°C-30°C ~ 105°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
5023800200
5023800200
CONN PLUG HSG 2POS 1.25MM
Molex
27,221
In Stock
1 : ¥1.72000
Bulk
Bulk
Active
Plug
Non-Gendered
2
0.049" (1.25mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyethylene Terephthalate (PET)
-40°C ~ 105°C
1318774-1
1318774-1
CONN PLUG HSG 12POS 2.20MM
TE Connectivity AMP Connectors
3,200
In Stock
1 : ¥12.81000
Bulk
Bulk
Active
Plug
Female Socket
12
0.087" (2.20mm)
2
0.118" (3.00mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Natural
-
Polybutylene Terephthalate (PBT)
-30°C ~ 105°C
1318386-1
1318386-1
CONN PLUG HSG 16POS 2.20MM
TE Connectivity AMP Connectors
2,159
In Stock
1 : ¥13.30000
Bulk
Bulk
Active
Plug
Female Socket
16
0.087" (2.20mm)
2
0.118" (3.00mm)
Free Hanging (In-Line)
Crimp
Latch Holder
Natural
Retainer
Polybutylene Terephthalate (PBT)
-30°C ~ 105°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.