Rectangular Connector Housings

Results: 4
Manufacturer
Adam TechMolex
Series
25CHKK254, 2695Micro-Fit 3.0 43645SL 70066
Packaging
BagBulk
Contact Type
Female SocketNon-Gendered
Number of Positions
24
Pitch
0.098" (2.50mm)0.100" (2.54mm)0.118" (3.00mm)
Fastening Type
Friction LockLatch LockLocking Ramp
Color
BlackWhite
Features
-Polarizing Key
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6Polyester, Glass Filled
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
22-01-3027
0022013027
CONN RCPT HSG 2POS 2.54MM
Molex
35,997
In Stock
1 : ¥1.31000
Bulk
Bulk
Active
Receptacle
Non-Gendered
2
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
White
Polarizing Key
Polyamide (PA), Nylon
-40°C ~ 105°C
50-57-9404
0050579404
CONN RCPT HSG 4POS 2.54MM
Molex
29,802
In Stock
20,000
Factory
1 : ¥2.79000
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyester, Glass Filled
-40°C ~ 105°C
43645-0200
0436450200
CONN RCPT HSG 2POS 3.00MM
Molex
56,597
In Stock
280,000
Factory
1 : ¥3.28000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.118" (3.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
25CH-B-02
25CH-B-02
CONN RCPT HSG 2POS 2.50MM
Adam Tech
8,149
In Stock
1 : ¥0.87000
Bag
Bag
Active
Receptacle
Female Socket
2
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
White
-
Polyamide (PA66), Nylon 6/6
-25°C ~ 85°C
Showing
of 4

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.