Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
169,912 In Stock | 1 : ¥2.54000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | - | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
11,439 In Stock | 1 : ¥1.57000 Bulk | Bulk | Active | Receptacle | Female Socket | 5 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polybutylene Terephthalate (PBT) | -25°C ~ 85°C | |||
1,931 In Stock | 1 : ¥8.87000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 16 | 0.098" (2.50mm) | 2 | 0.098" (2.50mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA4T), Nylon 4T, Glass Filled | - | |||
372 In Stock | 1 : ¥12.29000 Box | Box | Active | Receptacle | Female Socket | 10 | - | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | Secondary Locking Device | Polybutylene Terephthalate (PBT), Glass Filled | - |