Rectangular Connector Housings

Results: 3
Manufacturer
Adam TechMolex
Series
CDHMini-Lock 51103Mini-Lock 51163
Packaging
BagBulk
Connector Type
PlugReceptacle
Number of Positions
278
Pitch
0.098" (2.50mm)0.100" (2.54mm)
Color
BlackNaturalWhite
Features
-Glow Wire Compliant
Insulation Material
Polybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass FilledPolybutylene Terephthalate (PBTP)
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
0511030700
0511030700
CONN RCPT HSG 7POS 2.50MM
Molex
22,675
In Stock
1 : ¥1.97000
Bulk
Bulk
Active
Receptacle
Female Socket
7
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
White
-
Polybutylene Terephthalate (PBTP)
-40°C ~ 105°C
0511630800
0511630800
CONN RCPT HSG 8POS 2.50MM
Molex
7,336
In Stock
1 : ¥4.01000
Bulk
Bulk
Active
Receptacle
Female Socket
8
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
Glow Wire Compliant
Polybutylene Terephthalate (PBT)
-40°C ~ 105°C
CDH-02
CDH-02
CONN PLUG HSG 2POS 2.54MM
Adam Tech
835
In Stock
1 : ¥1.31000
Bag
Bag
Active
Plug
Female Socket
2
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polybutylene Terephthalate (PBT), Glass Filled
-25°C ~ 85°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.