Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,088 In Stock | 1 : ¥15.96000 Tray | Tray | Active | Receptacle | Female Socket | 2 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Waterproof (Mated, IP67) | Polyester, Glass Filled | -40°C ~ 105°C | |||
4,968 In Stock | 1 : ¥27.21000 Tray | Tray | Active | Plug | Male Pin | 2 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Black | Waterproof (Mated, IP67) | Polyester, Glass Filled | -40°C ~ 105°C | |||
1,640 In Stock | 1 : ¥27.73000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.197" (5.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Waterproof (Mated, IP67) | Polyester, Glass Filled | -40°C ~ 105°C | |||
8,551 In Stock | 1 : ¥19.45000 Tray | Tray | Active | Receptacle | Female Socket | 2 | 0.197" (5.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | White | Waterproof (Mated, IP67) | Polyester, Glass Filled | -40°C ~ 105°C | |||
20,345 In Stock | 1 : ¥22.06000 Tray | Tray | Active | Plug | Male Pin | 4 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Black | Waterproof (Mated, IP67) | Polyester, Glass Filled | -40°C ~ 105°C | |||
2,159 In Stock | 1 : ¥24.68000 Tray | Tray | Active | Plug | Male Pin | 3 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Black | Waterproof (Mated, IP67) | Polyester, Glass Filled | -40°C ~ 105°C | |||
7,895 In Stock | 1 : ¥25.20000 Tray | Tray | Active | Receptacle | Female Socket | 4 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Waterproof (Mated, IP67) | Polyester, Glass Filled | -40°C ~ 105°C | |||
3,759 In Stock | 1 : ¥27.73000 Tray | Tray | Active | Receptacle | Female Socket | 3 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Waterproof (Mated, IP67) | Polyester, Glass Filled | -40°C ~ 105°C | |||
494 In Stock | 1 : ¥24.68000 Tray | Tray | Active | Plug | Male Pin | 3 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | White | Waterproof (Mated, IP67) | Polyester, Glass Filled | -40°C ~ 105°C |