Rectangular Connector Housings

Results: 4
Manufacturer
JST Sales America Inc.Würth Elektronik
Series
SHWR-MPC4
Packaging
BagBulk
Connector Type
PlugReceptacle
Contact Type
Female SocketMale Pin
Number of Positions
249
Pitch
0.039" (1.00mm)0.165" (4.20mm)
Number of Rows
12
Row Spacing
0.165" (4.20mm)-
Mounting Type
Free Hanging (In-Line)Panel Mount
Fastening Type
-Latch LockLocking Ramp
Color
NaturalWhite
Insulation Material
Polyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
SHR-09V-S-B
SHR-09V-S-B
CONN RCPT HSG 9POS 1.00MM
JST Sales America Inc.
21,064
In Stock
1 : ¥1.74000
Bulk
Bulk
Active
Receptacle
Female Socket
9
0.039" (1.00mm)
1
-
Free Hanging (In-Line)
Crimp
-
Natural
-
Polybutylene Terephthalate (PBT)
-25°C ~ 85°C
649004113322
649004113322
CONN RCPT HSG 4POS 4.20MM
Würth Elektronik
4,514
In Stock
1 : ¥2.30000
Bag
Bag
Active
Receptacle
Female Socket
4
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Latch Lock
White
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
649002013322
649002013322
CONN RCPT HSG 2POS 4.20MM
Würth Elektronik
1,029
In Stock
1 : ¥2.71000
Bag
Bag
Active
Receptacle
Female Socket
2
0.165" (4.20mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
White
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
64900421822
64900421822
CONN PLUG HSG 4POS 4.20MM
Würth Elektronik
341
In Stock
1 : ¥5.75000
Bulk
Bulk
Active
Plug
Male Pin
4
0.165" (4.20mm)
2
0.165" (4.20mm)
Panel Mount
Crimp
Locking Ramp
White
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
Showing
of 4

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.