Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,864 In Stock | 1 : ¥5.49000 Bulk | Bulk | Active | Receptacle | Female Socket | 8 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
12,875 In Stock | 1 : ¥5.49000 Bulk | Bulk | Active | Plug | Male Pin | 8 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Glow Wire Compliant | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
38,161 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | Receptacle | Female Socket | 8 | 0.059" (1.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
9,869 In Stock | 1 : ¥3.49000 Bulk | Bulk | Active | Plug | Male Pin | 2 | 0.118" (3.00mm) | 1 | - | Panel Mount, Snap-In | Crimp | Locking Ramp | Black | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
11,872 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | Plug | Male Pin | 6 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Panel Mount | Crimp | - | Black | Blind Mating | Polybutylene Terephthalate (PBT), Polyester | -40°C ~ 105°C | |||
6,370 In Stock | 1 : ¥5.41000 Tray | Tray | Active | Receptacle | Female Socket | 4 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Panel Mount | Crimp | - | Black | Blind Mating | Polybutylene Terephthalate (PBT), Polyester | -40°C ~ 105°C | |||
9,243 In Stock | 1 : ¥5.17000 Bulk | Bulk | Active | Plug | Male Pin | 8 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Black | Glow Wire Compliant | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
10,712 In Stock | 1 : ¥5.58000 Tray | Tray | Active | Receptacle | Female Socket | 8 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Panel Mount | Crimp | - | Black | Blind Mating | Polybutylene Terephthalate (PBT), Polyester | -40°C ~ 105°C | |||
5,592 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | Plug | Male Pin | 10 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Panel Mount | Crimp | - | Black | Blind Mating | Polybutylene Terephthalate (PBT), Polyester | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ¥4.88000 Bulk | Bulk | Active | Plug | Male Pin | 4 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Panel Mount | Crimp | - | Black | Blind Mating | Polybutylene Terephthalate (PBT), Polyester | -40°C ~ 105°C |