Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,967 In Stock | 1 : ¥4.01000 Bulk | Bulk | Active | Plug | Male or Female | 4 | 0.198" (5.03mm) | 1 | - | Panel Mount, Snap-In | Crimp | Detent Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
4,223 In Stock | 1 : ¥4.01000 Bulk | Bulk | Active | Plug | Male or Female | 2 | 0.264" (6.71mm) | 1 | - | Panel Mount | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
3,007 In Stock | 1 : ¥5.84000 Bulk | Bulk | Active | Receptacle | Male or Female | 3 | 0.330" (8.38mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C |