Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,542 In Stock | 1 : ¥1.40000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | - | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
66,827 In Stock | 1 : ¥1.48000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | - | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
52,131 In Stock | 1 : ¥1.64000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | - | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
15,399 In Stock | 1 : ¥1.97000 Bulk | Bulk | Active | Receptacle | Female Socket | 9 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | - | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
10,043 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | Receptacle | Female Socket | 8 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | - | - | Polyamide (PA), Nylon | -55°C ~ 105°C |