Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,299 In Stock | 1 : ¥20.77000 Bulk | Bulk | Active | Receptacle | Male Pin | 2 | 0.177" (4.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Thermoplastic, Glass Filled | -40°C ~ 125°C | |||
908 In Stock | 1 : ¥34.81000 Bulk | Bulk | Active | Plug | Female Socket | 8 | 0.177" (4.50mm) | 2 | 0.209" (5.30mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Thermoplastic, Glass Filled | -40°C ~ 125°C | |||
614 In Stock | 1 : ¥34.81000 Bulk | Bulk | Active | Plug | Female Socket | 8 | 0.177" (4.50mm) | 2 | 0.209" (5.30mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Thermoplastic, Glass Filled | -40°C ~ 125°C | |||
724 In Stock | 1 : ¥38.01000 Bulk | Bulk | Active | Receptacle | Male Pin | 12 | 0.177" (4.50mm) | 2 | 0.209" (5.30mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Thermoplastic, Glass Filled | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥5.50000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Glow Wire Compliant | Polyamide (PA), Nylon | -40°C ~ 105°C |