Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,794 In Stock | 1 : ¥4.36000 Bulk | Bulk | Active | Receptacle | Female Socket | 8 | 0.059" (1.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | White | - | Polyamide (PA66), Nylon 6/6 | -30°C ~ 105°C | |||
28,759 In Stock | 1 : ¥11.82000 Bulk | Bulk | Active | Receptacle | Female Socket | 20 | 0.059" (1.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | White | - | Polyamide (PA66), Nylon 6/6 | -30°C ~ 105°C | |||
2,832 In Stock | 1 : ¥2.09000 Bag | Bag | Active | Receptacle | Female Socket | 5 | 0.059" (1.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C |