Rectangular Connector Housings

Results: 2
Manufacturer
TE Connectivity AMP ConnectorsTE Connectivity Deutsch Connectors
Series
CTDT
Connector Type
PlugReceptacle
Number of Positions
412
Pitch
0.079" (2.00mm)-
Number of Rows
12
Fastening Type
-Latch Lock
Color
GrayNatural
Features
-IP68, IP6K9K, Reduced Wire Seals
Insulation Material
PlasticPolyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 125°C-30°C ~ 105°C
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
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
34,600
In Stock
1 : ¥2.30000
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Crimp
-
Natural
-
Polyamide (PA66), Nylon 6/6
-30°C ~ 105°C
754
In Stock
1 : ¥38.67000
Bulk
Bulk
Active
Plug
Female Socket
12
-
2
-
Free Hanging (In-Line)
Crimp
Latch Lock
Gray
IP68, IP6K9K, Reduced Wire Seals
Plastic
-55°C ~ 125°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.