Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,404 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | - | |||
8,368 In Stock | 1 : ¥8.95000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | - | 2 | 0.224" (5.70mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA), Nylon | - | |||
23,501 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 5 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | White | Polarizing Key | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
7,773 In Stock | 1 : ¥8.05000 Bulk | Bulk | Active | Receptacle | Female Socket | 12 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA6), Nylon 6 | -40°C ~ 105°C | |||
19,436 In Stock | 1 : ¥4.01000 Bag | Bag | Active | Plug | Female Socket | 8 | 0.098" (2.50mm) | 2 | 0.098" (2.50mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 105°C | |||
4,578 In Stock | 1 : ¥4.10000 Bag | Bag | Active | Plug | Female Socket | 12 | 0.098" (2.50mm) | 2 | 0.098" (2.50mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 105°C | |||
868 In Stock | 1 : ¥5.99000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 9,600 : ¥7.52017 Bag | * | Bag | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 7,200 : ¥8.30779 Bag | Bag | Active | Receptacle | Female Socket | 16 | - | - | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Terminal Position Lock (TPA) | Resin | - |