Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
377,430 In Stock | 1 : ¥1.40000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.049" (1.25mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Polybutylene Terephthalate (PBTP) | -40°C ~ 105°C | |||
103,787 In Stock | 1 : ¥2.05000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.049" (1.25mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Polybutylene Terephthalate (PBTP) | -40°C ~ 105°C | |||
159,028 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | Receptacle | Female Socket | 5 | 0.049" (1.25mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Polybutylene Terephthalate (PBTP) | -40°C ~ 105°C | |||
202,658 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.049" (1.25mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Polybutylene Terephthalate (PBTP) | -40°C ~ 105°C | |||
27,185 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | Plug | Male Pin | 3 | 0.049" (1.25mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyester | -40°C ~ 85°C |