Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,681 In Stock 297,000 Factory | 1 : ¥4.02000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | - | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
23,369 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | Plug | Male Pin | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Polyester, Glass Filled | -40°C ~ 105°C | |||
3,443 In Stock | 1 : ¥7.72000 Bulk | Bulk | Active | Receptacle | Female Socket | 20 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C |