Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,846 In Stock | 1 : ¥3.28000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | - | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | - | |||
28,722 In Stock | 1 : ¥3.37000 Bulk | Bulk | Active | Receptacle | Female Socket | 12 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Crimp | - | Black | - | Polyphenylene Ether (PPE), Polystyrene (PS) | -25°C ~ 85°C | |||
123,129 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | Plug | Male Pin | 2 | - | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polyamide (PA66), Nylon 6/6 | - | |||
36,959 In Stock | 1 : ¥5.14000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Thermoplastic | -65°C ~ 105°C | |||
6,839 In Stock | 1 : ¥7.32000 Bulk | Bulk | Active | Receptacle | Female Socket | 8 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Thermoplastic | -65°C ~ 105°C | |||
9,959 In Stock | 1 : ¥11.42000 Bulk | Bulk | Active | Plug | Male Pin | 6 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Polybutylene Terephthalate (PBT) | -65°C ~ 105°C | |||
2,224 In Stock | 1 : ¥17.27000 Bulk | Bulk | Active | Plug | Male Pin | 8 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Liquid Crystal Polymer (LCP) | -65°C ~ 105°C |