Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,107 In Stock | 1 : ¥13.22000 Bulk | Bulk | Active | Plug | Female Socket | 20 | 0.049" (1.25mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | - | |||
87,415 In Stock | 1 : ¥2.27000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polybutylene Terephthalate (PBT) | -25°C ~ 85°C | |||
22,518 In Stock | 1 : ¥7.88000 Tray | Tray | Active | Plug | Female Socket | 15 | 0.049" (1.25mm) | 2 | - | Free Hanging (In-Line) | Crimp | - | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | - | |||
9,785 In Stock | 1 : ¥9.85000 Bulk | Bulk | Active | Plug | Female Socket | 6 | 0.049" (1.25mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 80°C | |||
5,514 In Stock | 1 : ¥13.22000 Tray | Tray | Active | Plug | Female Socket | 17 | 0.049" (1.25mm) | 2 | - | Free Hanging (In-Line) | Crimp | - | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | - | |||
87 In Stock | 1 : ¥2.35000 Bulk | Bulk | Active | Receptacle | Female Socket | 30 | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Free Hanging (In-Line) | Crimp | - | Beige | - | Polyamide (PA), Nylon | -35°C ~ 85°C |