Rectangular Connector Housings

Results: 2
Manufacturer
MolexTE Connectivity AMP Connectors
Series
Junior Power TimerMilli-Grid 151192
Packaging
BagBulk
Number of Positions
244
Pitch
0.079" (2.00mm)0.197" (5.00mm)
Number of Rows
12
Row Spacing
0.079" (2.00mm)-
Fastening Type
-Friction Lock
Features
-Splash-Proof
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 105°C-30°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
967
In Stock
1 : ¥11.74000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.197" (5.00mm)
1
-
Free Hanging (In-Line)
Crimp
-
Black
Splash-Proof
Polyamide (PA66), Nylon 6/6
-30°C ~ 125°C
CONN RCPT HSG 44POS 2.00MM
1511920044
CONN RCPT HSG 44POS 2.00MM
Molex
0
In Stock
Check Lead Time
5,000 : ¥2.78700
Bag
Bag
Active
Receptacle
Female Socket
44
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
Crimp
Friction Lock
Black
-
Liquid Crystal Polymer (LCP), Glass Filled
-55°C ~ 105°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.