Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55,449 In Stock 55,000 Factory | 1 : ¥4.19000 Bulk | Bulk | Active | Receptacle | Female Socket | 5 | 0.118" (3.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyester | -40°C ~ 105°C | |||
11,472 In Stock | 1 : ¥15.09000 Bulk | Bulk | Active | Plug | Male Blade | 8 | 0.138" (3.50mm) | 2 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Sealed | Syndiotactic Polystyrene (SPS), Glass Filled | - | |||
1,855 In Stock 115,500 Factory | 1 : ¥17.61000 Bulk | Bulk | Active | Plug | Male Blade | 2 | 0.138" (3.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Sealed | Syndiotactic Polystyrene (SPS), Glass Filled | -40°C ~ 150°C | |||
1,703 In Stock | 1 : ¥21.84000 Bulk | Bulk | Active | Plug | Male Blade | 6 | 0.138" (3.50mm) | 2 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Sealed | Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) | -40°C ~ 150°C | |||
20,339 In Stock | 1 : ¥15.52000 Bulk | Bulk | Active | Plug | Male Blade | 4 | 0.138" (3.50mm) | 2 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Sealed | Syndiotactic Polystyrene (SPS), Glass Filled | - | |||
17 In Stock | 1 : ¥4.80000 Bulk | Bulk | Active | Plug | Male or Female | 12 | - | 3 | 0.250" (6.35mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA), Nylon | -55°C ~ 105°C |