Rectangular Connector Housings

Results: 5
Series
KK254, 2695Micro-Fit 3.0 43025SL 70066
Contact Type
Female SocketNon-Gendered
Number of Positions
2346
Pitch
0.100" (2.54mm)0.118" (3.00mm)
Number of Rows
12
Row Spacing
0.118" (3.00mm)-
Fastening Type
Latch LockLocking Ramp
Color
BlackWhite
Features
-Polarizing Key
Insulation Material
Polyamide (PA), NylonPolyester, Glass Filled
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
22-01-3037
0022013037
CONN RCPT HSG 3POS 2.54MM
Molex
165,980
In Stock
1 : ¥1.56000
Bulk
Bulk
Active
Receptacle
Non-Gendered
3
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
White
Polarizing Key
Polyamide (PA), Nylon
-40°C ~ 105°C
50-57-9403
0050579403
CONN RCPT HSG 3POS 2.54MM
Molex
115,031
In Stock
200,000
Factory
1 : ¥2.27000
Bulk
Bulk
Active
Receptacle
Female Socket
3
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyester, Glass Filled
-40°C ~ 105°C
50-57-9402
0050579402
CONN RCPT HSG 2POS 2.54MM
Molex
95,001
In Stock
1,020,000
Factory
1 : ¥3.28000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyester, Glass Filled
-40°C ~ 105°C
43025-0400
0430250400
CONN RCPT HSG 4POS 3.00MM
Molex
46,793
In Stock
142,500
Factory
1 : ¥3.84000
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.118" (3.00mm)
2
0.118" (3.00mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
22-01-3067
0022013067
CONN RCPT HSG 6POS 2.54MM
Molex
154,319
In Stock
1 : ¥2.63000
Bulk
Bulk
Active
Receptacle
Non-Gendered
6
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
White
Polarizing Key
Polyamide (PA), Nylon
-40°C ~ 105°C
Showing
of 5

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.