Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,193 In Stock | 1 : ¥2.88000 Bulk | Bulk | Active | Receptacle | Female Socket | 8 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
21,189 In Stock | 1 : ¥1.07000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 2 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | White | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
146,197 In Stock | 1 : ¥2.62000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 8 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | White | Polarizing Key | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
13,333 In Stock | 1 : ¥3.94000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C |