Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
228 In Stock | 1 : ¥166.08000 Bag | Bag | Active | Receptacle | Female Socket | 10 (Coax or Power) | 0.157" (4.00mm) | - | - | Free Hanging (In-Line) | Crimp and Solder | Screw Lock | Black | Jackscrews, Polarizing Key | Polyphenylene Sulfide (PPS) | -55°C ~ 125°C | |||
52 In Stock | 1 : ¥158.86000 Bag | Bag | Active | Receptacle | Female Socket | 10 (8 + 2 Power) | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Free Hanging (In-Line) | Crimp | Screw Lock | Green | Jackscrews, Mating Flange, Polarizing Key | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -65°C ~ 150°C | |||
38 In Stock | 1 : ¥136.94000 Bag | Bag | Active | Plug | Male Pin | 10 (8 + 2 Power) | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Free Hanging (In-Line) | Crimp | Screw Lock | Green | Jackscrews, Mating Flange, Polarizing Key | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -65°C ~ 150°C |