Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,832 In Stock | 1 : ¥3.92000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 2 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA4T), Nylon 4T, Glass Filled | - | |||
11,078 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 4 | 0.098" (2.50mm) | 2 | 0.098" (2.50mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA4T), Nylon 4T, Glass Filled | - | |||
16,228 In Stock | 1 : ¥4.19000 Bulk | Bulk | Active | Plug | Male Pin | 4 | 0.098" (2.50mm) | 2 | 0.098" (2.50mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Glow Wire Compliant | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
9,167 In Stock | 1 : ¥5.06000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 8 | 0.098" (2.50mm) | 2 | 0.098" (2.50mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA4T), Nylon 4T, Glass Filled | - | |||
4,439 In Stock | 1 : ¥6.57000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 12 | 0.098" (2.50mm) | 2 | 0.098" (2.50mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA4T), Nylon 4T, Glass Filled | - | |||
8,779 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | Plug | Male Pin | 3 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Glow Wire Compliant | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
2,092 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | Plug | Male Pin | 10 | 0.098" (2.50mm) | 2 | 0.098" (2.50mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Glow Wire Compliant | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
1,926 In Stock | 1 : ¥8.87000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 16 | 0.098" (2.50mm) | 2 | 0.098" (2.50mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA4T), Nylon 4T, Glass Filled | - | |||
10 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | Plug | Male Pin | 8 | 0.098" (2.50mm) | 2 | 0.098" (2.50mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Glow Wire Compliant | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C |