Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,766 In Stock | 1 : ¥1.48000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Beige | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
2,618 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Black | - | Polybutylene Terephthalate (PBT) | -40°C ~ 125°C | |||
8,855 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Black | - | Thermoplastic | -25°C ~ 85°C | |||
2,673 In Stock | 1 : ¥2.53000 Bag | Bag | Active | Receptacle | Female Socket | 4 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Black | - | Polyphenylene, Modified | -40°C ~ 105°C | |||
32,015 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Black | - | Polyester, Glass Filled | -40°C ~ 105°C | |||
1,733 In Stock | 1 : ¥5.25000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Black | Polarizing Key | Polyphenylene Oxide (PPO) | -55°C ~ 105°C | |||
438 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Receptacle | Female Socket | 5 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Black | - | Polybutylene Terephthalate (PBT) | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1,000 : ¥0.72732 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | - | - | Polybutylene Terephthalate (PBT) | - |