Rectangular Connector Housings

Results: 2
Series
Pico-EZmate 212132Pico-EZmate 78172
Packaging
BagBulk
Pitch
0.039" (1.00mm)0.047" (1.20mm)
Mounting Type
Free Hanging (In-Line)Free Hanging (In-Line), Right Angle
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
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
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
0781720004
0781720004
CONN RCPT HSG 4POS 1.20MM
Molex
86,189
In Stock
1 : ¥1.40000
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.047" (1.20mm)
1
-
Free Hanging (In-Line), Right Angle
Crimp
Friction Lock
Black
-
Liquid Crystal Polymer (LCP)
-25°C ~ 85°C
2121320004
2121320004
CONN RCPT HSG 4POS 1.00MM
Molex
32,648
In Stock
1 : ¥4.27000
Bag
Bag
Active
Receptacle
Female Socket
4
0.039" (1.00mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.