Rectangular Connector Contacts

Results: 3
Packaging
Cut Tape (CT)Tape & Reel (TR)
Pin or Socket
PinSocket
Contact Finish
GoldTin
Contact Finish Thickness
-Flash
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
10132447-121PLF
10132447-121PLF
CONN SOCKET 16-20AWG CRIMP TIN
Amphenol ICC (FCI)
17,984
In Stock
1 : ¥1.56000
Cut Tape (CT)
7,000 : ¥0.56269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Socket
Crimp
16-20 AWG
Tin
-
10132447-111PLF
10132447-111PLF
CONN SOCKET 16-20AWG CRIMP GOLD
Amphenol ICC (FCI)
88,836
In Stock
1 : ¥1.56000
Cut Tape (CT)
7,000 : ¥0.62886
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Socket
Crimp
16-20 AWG
Gold
Flash
CONN PIN 16-20AWG CRIMP TIN
10132448-121PLF
CONN PIN 16-20AWG CRIMP TIN
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
49,000 : ¥0.39963
Tape & Reel (TR)
Tape & Reel (TR)
Active
Stamped
Pin
Crimp
16-20 AWG
Tin
-
Showing
of 3

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.