Rectangular Connector Contacts

Results: 2
Series
SupersealUniversal MATE-N-LOK
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Pin or Socket
SocketSplit Pin
Wire Gauge
14-20 AWG20 AWG
Contact Finish
GoldTin
Contact Finish Thickness
16.0µin (0.41µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
3-1447221-4
3-1447221-4
CONN SOCKET 20AWG CRIMP GOLD
TE Connectivity AMP Connectors
57,556
In Stock
1 : ¥3.61000
Cut Tape (CT)
7,000 : ¥1.88259
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
20 AWG
Gold
16.0µin (0.41µm)
926898-3
926898-3
CONN SPLIT PIN 14-20AWG CRMP TIN
TE Connectivity AMP Connectors
18,605
In Stock
1 : ¥1.40000
Bulk
Bulk
Active
-
Split Pin
Crimp
14-20 AWG
Tin
-
Showing
of 2

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.