Rectangular Connector Contacts

Results: 2
Series
AMPMODU Mod IVAMPMODU Short Point
Contact Finish
GoldTin
Contact Finish Thickness
30.0µin (0.76µm)50.0µin (1.27µm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
104480
1-104480-6
CONN SOCKET 22-26AWG CRIMP GOLD
TE Connectivity AMP Connectors
21,008
In Stock
1 : ¥2.05000
Bulk
Bulk
Active
-
Socket
Crimp
22-26 AWG
Gold
30.0µin (0.76µm)
87756-7
87756-7
CONN SOCKET 22-26AWG CRIMP TIN
TE Connectivity AMP Connectors
20,475
In Stock
1 : ¥3.61000
Bulk
Bulk
Active
-
Socket
Crimp
22-26 AWG
Tin
50.0µin (1.27µm)
Showing
of 2

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.