Rectangular Connector Contacts

Results: 3
Series
Micro-Fit 3.0 43030SL 70058
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Type
-Power
Wire Gauge
20-24 AWG24-30 AWG
Contact Finish
GoldTin
Contact Finish Thickness
15.0µin (0.38µm)40.0µin (1.02µm)150.0µin (3.81µm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
0016020069
0016020069
CONN SOCKET 24-30AWG CRIMP TIN
Molex
227,886
In Stock
100 : ¥0.71920
Cut Tape (CT)
20,000 : ¥0.30779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
24-30 AWG
Tin
150.0µin (3.81µm)
0430300001
0430300007
CONN SOCKET 20-24AWG CRIMP TIN
Molex
197,201
In Stock
1 : ¥1.97000
Bulk
Bulk
Active
Power
Socket
Crimp
20-24 AWG
Tin
40.0µin (1.02µm)
0430300008
0430300008
CONN SOCKET 20-24AWG CRIMP GOLD
Molex
39,100
In Stock
1 : ¥2.38000
Bulk
Bulk
Active
Power
Socket
Crimp
20-24 AWG
Gold
15.0µin (0.38µm)
Showing
of 3

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.