Rectangular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Rows | Pitch - Connector | Pitch - Cable | Length | Features | Color | Shielding | Usage | Cable Termination | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | Socket to Socket | 6 | 2 | 0.079" (2.00mm) | 0.039" (1.00mm) | 0.243' (74.17mm, 2.92") | - | Gray, Ribbon | Unshielded | - | Crimp | Gold | 30.0µin (0.76µm) | |||
0 In Stock | Active | Tray | Active | Socket to Socket | 40 | 2 | - | - | 0.328' (100.00mm, 3.94") | - | Gray, Ribbon | Unshielded | - | IDC | Gold | 30.0µin (0.76µm) | |||
0 In Stock | Active | Bulk | Active | Socket to Socket | 12 | 2 | - | - | 0.361' (109.98mm, 4.33") | - | Gray, Ribbon | Unshielded | - | IDC | Gold | 30.0µin (0.76µm) | |||
0 In Stock | Active | Bulk | Active | Socket to Socket | 16 | 2 | - | - | 0.344' (104.90mm, 4.13") | - | Gray, Ribbon | Unshielded | - | IDC | Gold | 30.0µin (0.76µm) | |||
0 In Stock | Active | Bulk | Active | Socket to Socket | 24 | 2 | - | - | 131.2' (39.99m) | - | Black, Individual | Unshielded | - | Crimp | Tin | - | |||
0 In Stock | Active | Bulk | Active | Socket (2) to Socket (2) | 15 | 2 | - | - | 0.820' (250.00mm, 9.84") | - | Gray, Ribbon | Unshielded | - | IDC | Gold | 30.0µin (0.76µm) |