Rectangular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Rows | Pitch - Connector | Pitch - Cable | Length | Features | Color | Shielding | Usage | Cable Termination | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
941 In Stock | 1 : ¥29.23000 Bag | Bag | Active | Socket to Socket | 5 | 1 | 0.100" (2.54mm) | - | 0.984' (300.00mm, 11.81") | Latch Lock | Black, Individual | Unshielded | - | Crimp | Tin | - | |||
1,162 In Stock | 1 : ¥59.03000 Bag | Bag | Active | Socket to Socket | 6 | 2 | 0.118" (3.00mm) | - | 3.28' (1.00m) | Latch Lock | Multiple, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
201 In Stock | 1 : ¥100.08000 Bulk | Bulk | Active | Socket to Socket | 16 | 2 | 0.079" (2.00mm) | 0.039" (1.00mm) | 0.833' (254.00mm, 10.00") | Polarizing Key | Gray, Ribbon | Unshielded | - | IDC | Gold | 30.0µin (0.76µm) |