Rectangular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Rows | Pitch - Connector | Pitch - Cable | Length | Features | Color | Shielding | Usage | Cable Termination | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
799 In Stock | 1 : ¥16.01000 Bag | Bag | Active | Plug to Plug | 4 | 1 | 0.059" (1.50mm) | - | 0.492' (150.00mm, 5.91") | Latch Lock | Black, Individual | - | - | Crimp | Tin | 16.0µin (0.41µm) | |||
843 In Stock | 1 : ¥21.35000 Bag | Bag | Active | Plug to Plug | 4 | 1 | 0.059" (1.50mm) | - | 0.984' (300.00mm, 11.81") | Latch Lock | Black, Individual | - | - | Crimp | Tin | 16.0µin (0.41µm) | |||
480 In Stock | 1 : ¥35.71000 Bag | Bag | Active | Socket to Socket | 2 | 1 | 0.098" (2.50mm) | - | 0.984' (300.00mm, 11.81") | - | Black, Individual | Unshielded | - | Crimp | Gold | 15.0µin (0.38µm) | |||
984 In Stock | 1 : ¥57.63000 Bag | Bag | Active | Plug to Plug | 8 | 1 | 0.059" (1.50mm) | - | 1.97' (600.00mm) | Latch Lock | Black, Individual | - | - | Crimp | Tin | 16.0µin (0.41µm) | |||
2,994 In Stock | 1 : ¥19.79000 Bag | Bag | Active | Plug to Plug | 2 | 1 | 0.059" (1.50mm) | - | 0.164' (50.00mm, 1.97") | Latch Lock | Black, Individual | - | - | Crimp | Tin | 16.0µin (0.41µm) | |||
0 In Stock Check Lead Time | 1 : ¥30.79000 Bag | Bag | Active | Plug to Plug | 3 | 1 | 0.059" (1.50mm) | - | 1.97' (600.00mm) | Latch Lock | Black, Individual | - | - | Crimp | Tin | 16.0µin (0.41µm) |