Rectangular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Rows | Pitch - Connector | Pitch - Cable | Length | Features | Color | Shielding | Usage | Cable Termination | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
573 In Stock | 1 : ¥245.06000 Bag | Bag | Active | Socket to Socket | 10 | 2 | 0.118" (3.00mm) | - | 3.28' (1.00m) | Latch Lock | Black, Individual (Round) | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
306 In Stock | 1 : ¥275.69000 Bag | Bag | Active | Socket to Socket | 10 | 2 | - | - | 6.56' (2.00m) | - | Black, Individual (Round) | Unshielded | - | Crimp | Tin | - | |||
946 In Stock | 1 : ¥36.21000 Bag | Bag | Active | Socket to Individual Wire Leads | 10 | 2 | 0.118" (3.00mm) | - | 0.492' (150.00mm, 5.91") | - | Black, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
859 In Stock | 1 : ¥112.23000 Bag | Bag | Active | Socket to Socket | 8 | 2 | 0.118" (3.00mm) | - | 3.28' (1.00m) | Latch Lock | Black, Individual (Round) | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
199 In Stock | 1 : ¥196.71000 Bag | Bag | Active | Socket to Socket | 10 | 2 | 0.118" (3.00mm) | - | 1.64' (500.00mm) | Latch Lock | Black, Individual (Round) | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥179.89324 Bag | Bag | Active | Socket to Socket | 10 | 2 | 0.118" (3.00mm) | - | 9.84' (3.00m) | Latch Lock | Black, Individual (Round) | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) |