Rectangular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Rows | Pitch - Connector | Pitch - Cable | Length | Features | Color | Shielding | Usage | Cable Termination | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
417 In Stock | 1 : ¥36.12000 Bulk | Bulk | Active | Socket to Individual Wire Leads | 10 | 2 | 0.050" (1.27mm) | - | 0.417' (127.00mm, 5.00") | Latch Lock, Polarizing Key | Black, Individual | Unshielded | - | Crimp | Gold | 30.0µin (0.76µm) | |||
1,679 In Stock | 1 : ¥71.43000 Bulk | Bulk | Active | Plug to Plug | 10 | 2 | 0.050" (1.27mm) | 0.025" (0.64mm) | 0.500' (152.40mm, 6.00") | - | Gray, Ribbon | Unshielded | - | IDC | Tin | - | |||
58 In Stock | 1 : ¥107.63000 Bulk | Bulk | Active | Socket to Plug | 10 | 2 | 0.050" (1.27mm) | 0.025" (0.64mm) | 0.333' (101.60mm, 4.00") | Polarizing Key | Gray, Ribbon | Unshielded | - | IDC | Tin | - | |||
0 In Stock Check Lead Time | 1 : ¥92.61000 Bulk | Bulk | Active | Plug to Plug | 10 | 2 | 0.050" (1.27mm) | - | 0.271' (82.55mm, 3.25") | Friction Lock | Black, Individual | Unshielded | - | Crimp | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1 : ¥97.78000 Bulk | Bulk | Active | Plug to Individual Wire Leads | 10 | 2 | 0.050" (1.27mm) | - | 2.00' (609.60mm) | - | Black, Individual | Unshielded | - | Crimp | Gold | 10.0µin (0.25µm) |