Rectangular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Rows | Pitch - Connector | Pitch - Cable | Length | Features | Color | Shielding | Usage | Cable Termination | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,381 In Stock | 1 : ¥35.22000 Bag | Bag | Active | Socket to Socket | 6 | 2 | 0.118" (3.00mm) | - | 0.492' (150.00mm, 5.91") | Latch Lock | Multiple, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
7,666 In Stock | 1 : ¥36.37000 Bag | Bag | Active | Socket to Individual Wire Leads | 6 | 2 | 0.118" (3.00mm) | - | 1.97' (600.00mm) | - | Black, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
391 In Stock | 1 : ¥41.62000 Bag | Bag | Active | Socket to Socket | 6 | 2 | 0.118" (3.00mm) | - | 0.984' (300.00mm, 11.81") | - | Black, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) |