Rectangular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Rows | Pitch - Connector | Pitch - Cable | Length | Features | Color | Shielding | Usage | Cable Termination | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,817 In Stock | 1 : ¥30.95000 Bag | Bag | Active | Socket to Socket | 4 | 2 | 0.118" (3.00mm) | - | 0.492' (150.00mm, 5.91") | - | Black, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
1,670 In Stock | 1 : ¥33.00000 Bag | Bag | Active | Socket to Individual Wire Leads | 6 | 2 | 0.118" (3.00mm) | - | 0.492' (150.00mm, 5.91") | - | Black, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
20 In Stock | 1 : ¥39.00000 Bag | Bag | Active | Socket to Socket | 4 | 1 | 0.098" (2.50mm) | - | 0.328' (100.00mm, 3.94") | Friction Lock, Polarizing Key | Black, Individual | Unshielded | - | Crimp | Tin | 35.4µin (0.90µm) |