Rectangular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Rows | Pitch - Connector | Pitch - Cable | Length | Features | Color | Shielding | Usage | Cable Termination | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
770 In Stock | 1 : ¥77.99000 Bulk | Bulk | Active | Socket to Plug | 20 | 2 | 0.079" (2.00mm) | 0.039" (1.00mm) | 0.500' (152.40mm, 6.00") | - | Gray, Ribbon | Unshielded | - | IDC | Gold | - | |||
219 In Stock Value Added Item | 1 : ¥55.83000 Bulk | - | Bulk | Active | Socket to Socket | 14 | 2 | 0.100" (2.54mm) | 0.050" (1.27mm) | 0.500' (152.40mm, 6.00") | - | Gray, Ribbon | Unshielded | - | IDC | Gold | 15.0µin (0.38µm) | ||
82 In Stock | 1 : ¥63.46000 Bulk | Bulk | Active | Plug to Plug | 20 | 2 | 0.079" (2.00mm) | 0.039" (1.00mm) | 0.208' (63.50mm, 2.50") | - | Gray, Ribbon | Unshielded | - | IDC | Gold | - |