Rectangular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Rows | Pitch - Connector | Pitch - Cable | Length | Features | Color | Shielding | Usage | Cable Termination | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,283 In Stock | 1 : ¥11.82000 Bulk | Bulk | Active | Socket to Individual Wire Leads | 2 | 1 | 0.118" (3.00mm) | - | 0.984' (300.00mm, 11.81") | - | Black, Individual | Unshielded | - | Crimp | Gold | 30.0µin (0.76µm) | |||
2,105 In Stock | 1 : ¥14.70000 Bulk | Bulk | Active | Socket to Socket | 2 | 1 | 0.118" (3.00mm) | - | 0.492' (150.00mm, 5.91") | - | Black, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
2,312 In Stock | 1 : ¥41.95000 Bag | Bag | Active | Socket to Socket | 4 | 2 | 0.098" (2.50mm) | - | 0.984' (300.00mm, 11.81") | - | Black, Individual | Unshielded | - | Crimp | Gold | 15.0µin (0.38µm) | |||
99 In Stock | 1 : ¥18.55000 Bulk | Bulk | Active | Socket to Individual Wire Leads | 2 | 1 | 0.049" (1.25mm) | - | 0.984' (300.00mm, 11.81") | - | Black, Individual | Unshielded | - | Crimp | Tin | - | |||
91 In Stock | 1 : ¥29.23000 Bulk | Bulk | Active | Socket to Individual Wire Leads | 4 | 1 | 0.049" (1.25mm) | - | 0.984' (300.00mm, 11.81") | - | Black, Individual | Unshielded | - | Crimp | Tin | - |