Rectangular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Rows | Pitch - Connector | Pitch - Cable | Length | Features | Color | Shielding | Usage | Cable Termination | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,504 In Stock | 1 : ¥13.05000 Bag | Bag | Active | Plug to Plug | 4 | 2 | 0.118" (3.00mm) | - | 0.492' (150.00mm, 5.91") | - | Black, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
1,354 In Stock | 1 : ¥19.95000 Bag | Bag | Active | Socket to Individual Wire Leads | 4 | 2 | 0.118" (3.00mm) | - | 0.984' (300.00mm, 11.81") | - | Black, Individual | Unshielded | - | Crimp | Gold | 30.0µin (0.76µm) | |||
1,318 In Stock | 1 : ¥26.03000 Bag | Bag | Active | Socket to Individual Wire Leads | 4 | 2 | 0.118" (3.00mm) | - | 0.492' (150.00mm, 5.91") | - | Black, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
776 In Stock | 1 : ¥28.73000 Bag | Bag | Active | Socket to Individual Wire Leads | 4 | 2 | 0.118" (3.00mm) | - | 0.492' (150.00mm, 5.91") | - | Black, Individual | Unshielded | - | Crimp | Gold | 30.0µin (0.76µm) | |||
1,817 In Stock | 1 : ¥30.95000 Bag | Bag | Active | Socket to Socket | 4 | 2 | 0.118" (3.00mm) | - | 0.492' (150.00mm, 5.91") | - | Black, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
1,442 In Stock | 1 : ¥41.79000 Bag | Bag | Active | Socket to Socket | 4 | 2 | 0.118" (3.00mm) | - | 0.984' (300.00mm, 11.81") | Latch Lock | Multiple, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
1,134 In Stock | 1 : ¥20.85000 Bag | Bag | Active | Plug to Individual Wire Leads | 4 | 2 | 0.118" (3.00mm) | - | 1.97' (600.00mm) | - | Black, Individual | Unshielded | - | Crimp | Gold | 30.0µin (0.76µm) | |||
1,238 In Stock | 1 : ¥47.45000 Bag | Bag | Active | Plug to Plug | 4 | 2 | 0.118" (3.00mm) | - | 1.97' (600.00mm) | - | Black, Individual | Unshielded | - | Crimp | Gold | 30.0µin (0.76µm) | |||
27 In Stock | 1 : ¥27.67000 Bag | Bag | Active | Plug to Individual Wire Leads | 4 | 2 | 0.118" (3.00mm) | - | 0.492' (150.00mm, 5.91") | - | Black, Individual | Unshielded | - | Crimp | Gold | 30.0µin (0.76µm) |