Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,484 In Stock | 1 : ¥8.67000 Cut Tape (CT) 2,500 : ¥3.67715 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Square Wave Output | - | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 0.9V ~ 5.5V | - | 0.6µA @ 3.3V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP | ||
5,505 In Stock | 1 : ¥23.38000 Cut Tape (CT) 1,000 : ¥12.35728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Programmable Clock Output, RAM, Timer | 1B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | SPI, 3-Wire Serial | 0.9V ~ 5.5V | - | 0.24µA @ 3V | -40°C ~ 85°C (TA) | Surface Mount | 8-WCDFN | 8-SON (3.2x1.5) |