Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,603 In Stock | 1 : ¥22.27000 Cut Tape (CT) 1,000 : ¥10.93112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Programmable Clock Output, Watchdog Timer | - | HH:MM:SS:hh (24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 1V ~ 4.4V | - | 0.5µA @ 3V | -40°C ~ 85°C (TA) | Surface Mount | 8-WCDFN | 8-SON (3.2x1.5) | |||
2,505 In Stock | 1 : ¥88.42000 Cut Tape (CT) 250 : ¥63.15112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm | - | - | - | I2C | 1.6V ~ 5.5V | - | 1.5µA ~ 1.6µA @ 3V ~ 5V | -40°C ~ 105°C | Surface Mount | 10-SMD, No Lead | 10-SMD |