Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,842 In Stock | 1 : ¥17.60000 Cut Tape (CT) 3,000 : ¥8.03481 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, SRAM, Trickle-Charger, Watchdog Timer | 256B | HH:MM:SS:hh | YY-MM-DD-dd | SPI | 1.7V ~ 3.6V | 1.5V ~ 3.6V | 0.17µA ~ 0.22µA @ 1.8V ~ 3V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) | ||
11,227 In Stock | 1 : ¥18.23000 Cut Tape (CT) 3,000 : ¥8.35906 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, SRAM, Trickle-Charger, Watchdog Timer | 256B | HH:MM:SS:hh | YY-MM-DD-dd | I2C, 2-Wire Serial | 1.7V ~ 3.6V | 1.5V ~ 3.6V | 0.17µA ~ 0.22µA @ 1.8V ~ 3V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) |