Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,147 In Stock | 1 : ¥106.07000 Tube | - | Tube | Active | Not Verified | Clock/Calendar | Alarm, Daylight Savings, Leap Year, NVSRAM, Square Wave Output | 113B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | Parallel | 4.5V ~ 5.5V | 2.5V ~ 4V | 15mA @ 4.5V ~ 5.5V | 0°C ~ 70°C | Through Hole | 24-DIP Module (0.600", 15.24mm) | 24-EDIP | ||
2,318 In Stock | 1 : ¥33.50000 Cut Tape (CT) 1,000 : ¥17.71019 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Square Wave Output, SRAM, Watchdog Timer | 7B | HH:MM:SS:hh (24 hr) | YY-MM-DD-dd | SPI | 2.7V ~ 5.5V | 1.8V ~ 5.5V | 10µA @ 5.5V | -40°C ~ 85°C | Surface Mount | 16-VQFN Exposed Pad | 16-QFN (4x4) | ||
630 In Stock | 1 : ¥36.94000 Cut Tape (CT) 1,000 : ¥19.50255 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Square Wave Output, SRAM, Watchdog Timer | 7B | HH:MM:SS:hh (24 hr) | YY-MM-DD-dd | SPI | 3V ~ 5.5V | 1.8V ~ 5.5V | 10µA @ 5.5V | -40°C ~ 85°C | Surface Mount | 16-VQFN Exposed Pad | 16-QFN (4x4) |