Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,818 In Stock 10,000 Factory | 1 : ¥34.85000 Cut Tape (CT) 2,500 : ¥17.47211 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, SRAM | - | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | SPI | 2V ~ 5.5V | - | 0.7µA ~ 0.8µA @ 2V ~ 5V | -40°C ~ 85°C | Surface Mount | 8-WDFN Exposed Pad | 8-TDFN (3x3) | ||
258 In Stock | 1 : ¥12.97000 Tube | - | Tube | Active | Not Verified | Clock/Calendar | Leap Year, Square Wave Output | - | HH:MM:SS (24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 3V ~ 3.6V | 1.4V ~ 3.6V | 200µA @ 3.3V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |