Real Time Clocks

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Features
Memory Size
Time Format
Date Format
Interface
Voltage - Supply
Voltage - Supply, Battery
Current - Timekeeping (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5,581
In Stock
1 : ¥58.57000
Cut Tape (CT)
2,500 : ¥22.45443
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Clock/Calendar
Leap Year, NVSRAM, Trickle-Charger
31B
HH:MM:SS (12/24 hr)
YY-MM-DD-dd
3-Wire Serial
2V ~ 5.5V
2V ~ 5.5V
0.3µA ~ 1µA @ 2V ~ 5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
3,082
In Stock
1 : ¥67.84000
Tube
-
Tube
Active
Not Verified
Clock/Calendar
Leap Year, NVSRAM, Trickle-Charger
31B
HH:MM:SS (12/24 hr)
YY-MM-DD-dd
3-Wire Serial
2V ~ 5.5V
2V ~ 5.5V
0.3µA ~ 1µA @ 2V ~ 5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
4,606
In Stock
1 : ¥47.35000
Tube
-
Tube
Active
Not Verified
Clock/Calendar
Leap Year, NVSRAM, Trickle-Charger
31B
HH:MM:SS (12/24 hr)
YY-MM-DD-dd
3-Wire Serial
2V ~ 5.5V
2V ~ 5.5V
0.3µA ~ 1µA @ 2V ~ 5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
6,118
In Stock
1 : ¥55.77000
Cut Tape (CT)
2,000 : ¥18.72827
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Clock/Calendar
Leap Year, NVSRAM, Trickle-Charger
31B
HH:MM:SS (12/24 hr)
YY-MM-DD-dd
3-Wire Serial
2V ~ 5.5V
2V ~ 5.5V
0.3µA ~ 1µA @ 2V ~ 5V
0°C ~ 70°C
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
Showing
of 4

Real Time Clocks


Real Time Clocks (RTCs) provide time and/or date information in almost any electronic device which needs to keep accurate time. The clock types are binary counter, clock/calendar/supervisor, elapsed time counter, phantom time chip, portable system controller, temperature recorder, time event recorder, and timer clock peripheral.  They contain memory sizes ranging from 2 B to 2 MB and have interface options of I2C, Parallel, Serial, SPI, 1-Wire, 2-Wire, 3-Wire, and 4-Wire.